Peli 3315rz1 ATEX LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- RS Stock No.:
- 183-1608
- Mfr. Part No.:
- 03315R-0200-241E
- Manufacturer:
- Peli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1608
- Mfr. Part No.:
- 03315R-0200-241E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Select all | ||
|---|---|---|
Brand Peli | ||
- COO (Country of Origin):
- CN
Ultra compact, lithium ion rechargeable and safety certified make the Peli™ 3315RZ1 one of the most versatile work torches available today. Its compact design fits comfortably in your hand and requires little space for storage or transport. The 3315RZ1 produces up to 176 lumens and provides up to 48 hours of continuous run time. 3 modes are provided, High / Low / Flashing. There is a full time battery level indicator built into the power switch so youll always know when its time to recharge. Additionally, there is a right angle adapter accessory (sold separately) that provides hands free lighting. The right angle adapter also allows the light head to articulate, directing the light exactly where you need it.
Full Time Battery Level Indication
3 modes High / Strobe / Low
Lithium Ion Rechargeable Battery
Lanyard (included)
Articulating right angle adapter with clip (sold separately)
Up to 176 Lumens
Up to 48 hours run time
Waterproof and dustproof
3 modes High / Strobe / Low
Lithium Ion Rechargeable Battery
Lanyard (included)
Articulating right angle adapter with clip (sold separately)
Up to 176 Lumens
Up to 48 hours run time
Waterproof and dustproof
Related links
- Peli 3315rz1 ATEX LED LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 155.2 mm
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 210.1 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- Peli IECEx LED Torch Yellow 117 lm, 146 mm
- Peli IECEx LED Torch Yellow 110 lm, 156 mm
- LEDLENSER IECEx/ATEX LED Torch Yellow Rechargeable
