Bailey Electric & Electronics bv LED Torch Black 550 lm, 141 mm
- RS Stock No.:
- 899-414
- Mfr. Part No.:
- 147111
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP895.99
(exc. VAT)
PHP1,003.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP895.99 |
*price indicative
- RS Stock No.:
- 899-414
- Mfr. Part No.:
- 147111
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Battery Type | AAA Micro | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 550lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 15 hours | |
| Number of Batteries | 3 | |
| Beam Type | Adjustable | |
| Battery Supplied | Yes | |
| Series | RoBust | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Depth | 30mm | |
| Weight | 148g | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Length | 141mm | |
| Head Diameter | 35mm | |
| Colour | Black | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Battery Type AAA Micro | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 550lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 15 hours | ||
Number of Batteries 3 | ||
Beam Type Adjustable | ||
Battery Supplied Yes | ||
Series RoBust | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Depth 30mm | ||
Weight 148g | ||
Standards/Approvals No | ||
Width 35mm | ||
Length 141mm | ||
Head Diameter 35mm | ||
Colour Black | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Compact torch light is a high-performance lighting solution designed for both personal and professional use in dark conditions. This torch ensures bright illumination wherever required, powered by three AAA batteries.
Delivers up to 550 lumens, with adjustable brightness settings of 180 to 550 lumens
Constructed from Durable aluminium with a sleek black housing for enhanced portability
Rated IP67, making it reliable in wet and challenging environments
Related links
- Bailey Electric & Electronics bv 147110 LED Head Torch 550 lm RoBust LED Charge Range
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
