Bahco Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-719
- Mfr. Part No.:
- FF1F3010
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP38,119.02
(exc. VAT)
PHP42,693.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,119.02 |
*price indicative
- RS Stock No.:
- 329-719
- Mfr. Part No.:
- FF1F3010
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.7kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.7kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay combination wrench set includes 17 pieces designed for durability and versatility. It features a 1RM/S5 combination wrench set with sizes 8 mm, 10 mm, 13 mm, 17 mm, and 19 mm.
111M/SH12 set with holder from 8 to 19
Foam available with laser marked
