SAM Steel Hook
- RS Stock No.:
- 900-862
- Mfr. Part No.:
- ETAB-RCH80
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP579.85
(exc. VAT)
PHP649.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP579.85 |
*price indicative
- RS Stock No.:
- 900-862
- Mfr. Part No.:
- ETAB-RCH80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM round hook is a practical solution designed for hanging items securely on perforated boards, ensuring organisation and accessibility in storage settings.
Weighs just 0.080 kg, providing lightweight functionality
Guaranteed under normal usage conditions, ensuring durability
Ideal for a variety of storage applications thanks to versatile design
Constructed specifically for compatibility with perforated boards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
