SAM Steel Hook
- RS Stock No.:
- 900-857
- Mfr. Part No.:
- ETAB-RCG40
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP414.53
(exc. VAT)
PHP464.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP414.53 |
*price indicative
- RS Stock No.:
- 900-857
- Mfr. Part No.:
- ETAB-RCG40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | Rectangular Ring Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents Rectangular Ring Hook | ||
- COO (Country of Origin):
- FR
The SAM Ring Hook designed for organising items on perforated boards. This product ensures efficient use of space while providing easy accessibility to your tools and accessories.
Lightweight design at 0.060 kg for easy handling
Supports a guarantee without time limit for normal tool use
Ideal for maintaining order in workspace environments
Facilitates easy attachment and detachment on perforated surfaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
