Subtotal (1 unit)*
PHP190.33
(exc. VAT)
PHP213.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190.33 |
*price indicative
- RS Stock No.:
- 900-851
- Mfr. Part No.:
- ETAB-RCB75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM hook designed for securely suspending items on perforated boards, facilitating efficient organisation and display of tools and equipment.
Weighs only 0.040 kg for lightweight handling
Designed specifically for use on perforated boards
Comes with a guarantee applicable under normal conditions
Ideal for keeping tools easily accessible and organized
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
