Subtotal (1 unit)*
PHP182.26
(exc. VAT)
PHP204.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182.26 |
*price indicative
- RS Stock No.:
- 900-848
- Mfr. Part No.:
- ETAB-RCA100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM single tool hook with this hanging accessory is perfect for securely storing items on perforated boards, enhancing organisation in both commercial and home environments.
Ideal for hanging your items on perforated boards
Lightweight construction with a weight of 0.040 kg
Guaranteed without time limit under normal usage conditions
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
