SAM Steel Hook
- RS Stock No.:
- 900-846
- Mfr. Part No.:
- ETAB-RCA40
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP199.20
(exc. VAT)
PHP223.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199.20 |
*price indicative
- RS Stock No.:
- 900-846
- Mfr. Part No.:
- ETAB-RCA40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM single crochet is Ideal for securely hanging various items on perforated boards, ensuring efficient use of space and accessibility in a tidy setting.
Weighs only 0.030 kg for lightweight handling
Designed specifically for use on perforated boards
Offers a reliable option for organising tools and accessories
Comes with a guarantee for added peace of mind
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
