Subtotal (1 unit)*
PHP11,180.91
(exc. VAT)
PHP12,522.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,180.91 |
*price indicative
- RS Stock No.:
- 899-100
- Mfr. Part No.:
- ETAB-ECL-PP
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Panel LED | |
| Material | Steel | |
| Length | 1m | |
| Standards/Approvals | Ecovadis | |
| Width | 100mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Panel LED | ||
Material Steel | ||
Length 1m | ||
Standards/Approvals Ecovadis | ||
Width 100mm | ||
Height 50mm | ||
- COO (Country of Origin):
- FR
The SAM LED designed for efficient hanging on workbench pegboards, enhancing visibility and task-focused illumination in various work environments.
Weighs 1.950 kg for stable installation
Dimensions of 100 mm width, 1000 mm length, and 50 mm height facilitate versatile fitting
Guaranteed by SAM TOOL, ensuring reliability under normal usage conditions
Designed specifically for panel hanging applications
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
