SAM Steel Hook
- RS Stock No.:
- 899-029
- Mfr. Part No.:
- ETAB-RC
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP14,367.30
(exc. VAT)
PHP16,091.38
(inc. VAT)
- RS Stock No.:
- 899-029
- Mfr. Part No.:
- ETAB-RC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Holder | |
| Material | Steel | |
| Wall Mount | Yes | |
| Width | 395mm | |
| Height | 197mm | |
| Length | 305mm | |
| Standards/Approvals | No | |
| Contents | Hooks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Holder | ||
Material Steel | ||
Wall Mount Yes | ||
Width 395mm | ||
Height 197mm | ||
Length 305mm | ||
Standards/Approvals No | ||
Contents Hooks | ||
- COO (Country of Origin):
- FR
The SAM Set of 28 hooks and tool holder accessories for practical and efficient storage of your tools. These hooks in multiple sizes from 35 mm to 100 mm, are the essential accessory for easily hanging your tools on pegboards.
Including tool support accessories
1 support 14 screwdrivers
2 supports 4 tooth saw frame
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

