Milwaukee Metal Hook
- RS Stock No.:
- 827-104
- Mfr. Part No.:
- 48-22-8333
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP1,916.77
(exc. VAT)
PHP2,146.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,916.77 |
*price indicative
- RS Stock No.:
- 827-104
- Mfr. Part No.:
- 48-22-8333
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tool Storage Type | Hooks | |
| Product Type | Hook | |
| Material | Metal | |
| Wall Mount | Yes | |
| Length | 1.5in | |
| Height | 7in | |
| Width | 3.5in | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tool Storage Type Hooks | ||
Product Type Hook | ||
Material Metal | ||
Wall Mount Yes | ||
Length 1.5in | ||
Height 7in | ||
Width 3.5in | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
