Subtotal (1 unit)*
PHP976.60
(exc. VAT)
PHP1,093.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP976.60 |
*price indicative
- RS Stock No.:
- 666-496
- Mfr. Part No.:
- RC-450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Hooks | |
| Product Type | Hook | |
| Wall Mount | Yes | |
| Length | 50mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Hooks | ||
Product Type Hook | ||
Wall Mount Yes | ||
Length 50mm | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SAM Double 90° hook is an essential accessory designed for seamless integration with panel T-10 installations. Crafted for versatility, this hook offers a secure and stable hanging solution, making it Ideal for a variety of applications. With a length of 50 mm and a lightweight design of just 50 grams, it is both robust and unobtrusive, ensuring that it supports your needs without adding unnecessary bulk. Perfect for retail and storage environments, this product allows for efficient use of space while maintaining easy access to hanging items, making it a practical addition to any workspace.
Optimised design for use with panel T 10
Compact length of 50 mm for space efficiency
Lightweight at just 50 grams ensuring minimal strain on installations
Ideal for a wide range of applications from workshops to retail displays
Designed to enhance organisation and accessibility of hanging items
Conforms to a consumable warranty acknowledging expected wear over time
