Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-642
- Mfr. Part No.:
- 16917301.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,424.08
(exc. VAT)
PHP32,954.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,424.08 |
*price indicative
- RS Stock No.:
- 660-642
- Mfr. Part No.:
- 16917301.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Rack(1), Panel(4), Hooks(30) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Rack(1), Panel(4), Hooks(30) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed for the efficient organisation of tools and components. Constructed with durable steel, it boasts a wide, stable base for enhanced stability, making it suitable for heavy-duty use in any workspace. This single-sided rack comprises four panels, complemented by a 30-piece hook kit, providing an adaptable setup for a variety of tools. Finished in a sleek powder coat paint, the rack features a striking gentian blue primary colour alongside a light grey secondary hue, making it a functional yet aesthetically pleasing addition to your workshop. With dimensions of 1000x550x1450mm, it is designed to fit into compact spaces while maximising storage capacity.
Robust steel construction ensuring long lasting durability
Wide, stable base for enhanced safety and support
Comprises four versatile panels for ample storage options
Includes a 30 piece hook kit for organised tool hanging
Finished in durable powder coat paint for added protection
Striking colour scheme of gentian blue and light grey for an appealing look
Compact dimensions suitable for various workspace environments
Designed for efficient tool and component organisation
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
