Bott Steel Tool Rack
- RS Stock No.:
- 659-112
- Mfr. Part No.:
- 14031424.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,283.94
(exc. VAT)
PHP43,998.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,283.94 |
*price indicative
- RS Stock No.:
- 659-112
- Mfr. Part No.:
- 14031424.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Rack | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(60) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Rack | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(60) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed to offer an efficient storage solution for wall-mounted applications. Comprising a robust flanged and reinforced steel panel, this kit seamlessly integrates with various settings, optimising space while providing easy access to tools and equipment. The structural design features a punched perfo hole pattern, ensuring adaptability and versatility in arrangement. Finished in a durable powder coat in RAL 7016 anthracite grey, this product combines aesthetics with functionality, perfect for enhancing organisation in workshops or warehouses. Its dimensions of 1500x200x2000mm and lightweight construction make it user-friendly, while the included hook kit enhances its practical applications, allowing users to tailor the setup to their needs.
Constructed from fully flanged and reinforced sheet steel for optimal durability
Punched perfo hole pattern allows for flexible arrangement of hooks and tools
Finished in a lasting powder coat paint for protection against wear and tear
Main colour in stylish anthracite grey complements various decor styles
Compact dimension maximise wall space while remaining functional
Versatile for use in workshops, garages, and retail environments
Designed for easy installation and maximum efficiency in organisation
Related links
- Bott Sheet Steel Tool Rack
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
