SAM 60 Piece Maintenance Kit Maintenance Kit with Box
- RS Stock No.:
- 900-927
- Mfr. Part No.:
- CP-60R1
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP15,472.95
(exc. VAT)
PHP17,329.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,472.95 |
*price indicative
- RS Stock No.:
- 900-927
- Mfr. Part No.:
- CP-60R1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Maintenance Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | 1/4 In Bit Holder Socket | |
| Number of Pieces | 60 | |
| VDE/1000V Approved | No | |
| Storage Type | Box | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Maintenance Kit | ||
Set Type Maintenance Kit | ||
Kit Contents 1/4 In Bit Holder Socket | ||
Number of Pieces 60 | ||
VDE/1000V Approved No | ||
Storage Type Box | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Tool set is equipped with 60 tools for maintenance offers a comprehensive solution for industrial needs, ensuring durability and practicality while adhering to responsible manufacturing standards.
Constructed from high-quality metal for enhanced durability in demanding conditions
Features a stackable system with intuitive clips for efficient organisation
Manufactured in France, reinforcing commitment to environmental respect and local industry support
Comprises 60 professional tools specifically designed for industrial maintenance
Related links
- SAM 100 Piece Maintenance Kit Maintenance Kit with Tool Case
- Facom 26 Piece Maintenance Kit Tool Kit with Box
- Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
- SAM 300 Piece Maintenance Kit Tool Kit with Module
- Bahco 146 Piece Maintenance Tool Kit with Box
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 365 Piece Maintenance Kit Tool Kit with Module
