SAM 89 Piece Tool Kit Tool Kit with Toolbag Case
- RS Stock No.:
- 900-755
- Mfr. Part No.:
- CP-89NST
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP77,686.54
(exc. VAT)
PHP87,008.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,686.54 |
*price indicative
- RS Stock No.:
- 900-755
- Mfr. Part No.:
- CP-89NST
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | 1 Crimping Pliers | |
| Number of Pieces | 89 | |
| VDE/1000V Approved | No | |
| Storage Type | Toolbag Case | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents 1 Crimping Pliers | ||
Number of Pieces 89 | ||
VDE/1000V Approved No | ||
Storage Type Toolbag Case | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN
The SAM Tool Set designed for instrument specialists. Its primary function is to facilitate secure mechanical interventions, quick electrical tasks, and precise adjustments across various instrumentation needs.
Complete set includes combination and pipe wrenches for effective mechanical tasks
Insulated tools ensure safe electrical connections and troubleshooting
Precision tools like needle files and tweezers allow for meticulous finishing and repairs
Weight of 16.1 kg adds robustness while maintaining portability
Guarantee covers tools when used under normal conditions, offering added reassurance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
