BETA 716 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-618
- Mfr. Part No.:
- BW 2400SXLR9/E-XXL
- Manufacturer:
- BETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP960,855.80
(exc. VAT)
PHP1,076,158.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP960,855.80 |
*price indicative
- RS Stock No.:
- 870-618
- Mfr. Part No.:
- BW 2400SXLR9/E-XXL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 716 | |
| VDE/1000V Approved | No | |
| Storage Type | Drawers Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 716 | ||
VDE/1000V Approved No | ||
Storage Type Drawers Roller Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA mobile roller cabinet designed for seamless tool organisation and accessibility, featuring multiple drawers for efficient storage. Ideal for professionals seeking a robust and mobile workstation for various tool-related tasks.
Equipped with 9 drawers, offering optimal storage for tools and equipment
Robust ABS worktop supports tools with integrated storage for 6 tote-trays
Features nylon front with built-in label holder for efficient identification
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
