BETA 189 Piece Tool Tool Kit with Trolley
- RS Stock No.:
- 870-602
- Mfr. Part No.:
- BW 5000S O/3M
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP240,447.23
(exc. VAT)
PHP269,300.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP240,447.23 |
*price indicative
- RS Stock No.:
- 870-602
- Mfr. Part No.:
- BW 5000S O/3M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 189 | |
| Storage Type | Trolley | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 189 | ||
Storage Type Trolley | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Tool Trolley provides a vibrant Orange service cabinet from the Worker range for professional environments. This mobile workstation organises essential workshop components while providing a robust and reliable surface for intensive tasks.
Contains socket wrenches screwdrivers hex keys and pliers
Three 588x367 mm drawers with telescopic slides
Protective foamed rubber mats in drawers
Massive 400 kg total static load capacity
Related links
- BETA 189 Piece Tool Tool Kit with Trolley
- BETA 163 Piece Tool Tool Kit with Trolley
- BETA 251 Piece Tool Tool Kit with Trolley
- Teng Tools 1100 Piece Automotive Tool Tool Kit with Trolley
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1008 Piece Electrician Tool Kit Tool Kit with Trolley
