SAM 19 Piece Kit Grinder with Box
- RS Stock No.:
- 666-524
- Mfr. Part No.:
- RC380BC2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-524
- Mfr. Part No.:
- RC380BC2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Kit | |
| Product Type | Grinder | |
| Kit Contents | Gum Wheel Holder | |
| Number of Pieces | 19 | |
| Storage Type | Box | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Kit | ||
Product Type Grinder | ||
Kit Contents Gum Wheel Holder | ||
Number of Pieces 19 | ||
Storage Type Box | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Multi-function brusher box is designed to tackle various stripping tasks involving paints, mastics, and protective coatings. This intuitive machine features 'gum' wheels that effectively remove adhesives from bodywork without causing harm, ensuring a practical solution for professionals and DIY enthusiasts alike. Equipped with a composite casing and variable speed control, it allows for versatile application on challenging surfaces. This brusher box comes complete with an array of brushes and accessories, providing everything needed for conventional and complex stripping projects, all housed in a handy moulded box.
Robust composite casing enhances durability while maintaining a lightweight design
Variable speed control offers adaptable operation for various stripping tasks
Ductable rear exhaust helps maintain a clean work environment
Safety trigger ensures secure handling during use
Includes a wide range of accessories such as hooked brushes and gum wheels for comprehensive functionality
Designed for effective removal of adhesives without damaging surfaces
Ideal for difficult surfaces and conventional stripping tasks
Moulded box provides easy transport and organisation of tools
Related links
- SAM 19 Piece Kit Tool Kit with Case
- SAM 19 Piece Rust Remover Tool Kit
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 19-Piece Twist Set for Multi-Material 1 mm Min
- SAM 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- SAM 12 Piece Electronic Box Tool Kit with Box
