SAM 101 Piece Tool Tool Kit with Case
- RS Stock No.:
- 666-495
- Mfr. Part No.:
- RAST91010
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP11,791.76
(exc. VAT)
PHP13,206.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,791.76 |
*price indicative
- RS Stock No.:
- 666-495
- Mfr. Part No.:
- RAST91010
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 101 | |
| Storage Type | Case | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 101 | ||
Storage Type Case | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM outillage Socket and Accessories Set 1/4 inch and 1/2 inch – 101 pcs is a comprehensive toolkit designed for professionals and Advanced DIY users. It combines precision ratchets, sockets, and essential accessories in a Durable case, making it Ideal for mechanical, automotive, and maintenance tasks. With a wide range of sizes and ergonomic design, this set ensures efficiency, reliability, and long-lasting performance.
Chrome vanadium steel for durability
Ergonomic handles for comfort
Wide socket range for multiple applications
Supplied in a sturdy, organized storage case
Related links
- Facom 4 Piece Tool Kit Tool Kit with Case
- Facom 46 Piece Tool Kit Tool Kit with Case
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Bahco 195 Piece Tool Kit Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Bernstein 9 Piece Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
