SAM 78 Piece Tool Case Tool Kit with Box
- RS Stock No.:
- 666-491
- Mfr. Part No.:
- RAST90780
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP18,407.70
(exc. VAT)
PHP20,616.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,407.70 |
*price indicative
- RS Stock No.:
- 666-491
- Mfr. Part No.:
- RAST90780
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Tool Case | |
| Kit Contents | Sockets And Accessories | |
| Number of Pieces | 78 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Tool Case | ||
Kit Contents Sockets And Accessories | ||
Number of Pieces 78 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Multi-tool box is an all-in-one tool solution designed for both DIY enthusiasts and professionals alike. With an impressive selection of 78 items, including versatile screwdrivers and robust pliers, this set is Ideal for tackling a multitude of tasks efficiently. Its thoughtfully designed storage box ensures easy access to tools, facilitating organisation and transport. Weighing just 6.14 kg, its Compact and sturdy construction makes it perfect for workshops or on-the-go projects. Whether you're fixing, building, or crafting, this multi-tool box is your reliable companion, packed with everything you need to GET the job done effectively.
Comprises a comprehensive set of 78 essential tools for various applications
Designed with a sturdy storage box for easy organisation and transportation
Includes high quality screwdrivers and pliers for enhanced functionality
Compact size and manageable weight of 6.14 kg ensure portability
Constructed with durability in mind suitable for both amateurs and professionals
Provides users with all the necessary tools in one convenient package
Guarantee without time limit on tools used under normal conditions
Manufactured by a trusted brand ensuring quality and performance
Related links
- Bernstein 75 Piece Tool Case Tool Kit with Case
- Bernstein 61 Piece Tool Case Tool Kit with Case
- Bernstein 113 Piece Tool Case Tool Kit with Case
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- SAM 100 Piece Tool Case Tool Box with Tool Box
- SAM 77 Piece Tool Kit Maintenance Kit with Tool Case
- SAM 45 Piece Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Box
