SAM 62 Piece Socket Socket with Box
- RS Stock No.:
- 666-490
- Mfr. Part No.:
- RAST90620
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP17,737.93
(exc. VAT)
PHP19,866.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,737.93 |
*price indicative
- RS Stock No.:
- 666-490
- Mfr. Part No.:
- RAST90620
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Socket | |
| Product Type | Socket | |
| Kit Contents | Ratchet Sockets And Accessories | |
| Number of Pieces | 62 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Socket | ||
Product Type Socket | ||
Kit Contents Ratchet Sockets And Accessories | ||
Number of Pieces 62 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Box of ratchet sockets and accessories is a comprehensive toolset designed for both professional and DIY enthusiasts. This 62-piece set, comprising 1/4 inch and 1/2 inch sockets, ensures you have the right tool for a variety of tasks, from simple repairs to complex mechanical work. Constructed with durability in mind, each piece is designed to withstand regular use, making it a reliable addition to any toolbox. With a thoughtfully organised layout, this set facilitates ease of transport and storage, ensuring that you can easily access the tool you need when you need it. Weighing in at just over 6 kg, this Compact set provides versatility without compromising on quality.
Comprises 62 pieces including a mix of 1/4 inch and 1/2 inch sockets for versatile applications
Constructed from high quality materials ensuring durability and longevity
Designed with ease of storage and portability in mind simplifying transport to job sites
Lightweight weighing only 6.160 kg making it easy to handle
Features a comprehensive set that caters to both professional needs and DIY projects
Includes a guarantee from SAM TOOL covering tools used under normal conditions without a time limit
Related links
- Teng Tools 62-Piece Socket & Combination Spanner Chrome Vanadium
- SAM 86 Piece Socket Tool Kit with Box
- SAM 22 Piece Socket and Accessory Tool Case with Box
- Teng Tools 20 Piece Socket Socket Set with Case
- Teng Tools 106 Piece Socket Socket Set with Case
- Teng Tools 21 Piece Socket Socket Set with Case
- Facom 38 Piece Socket Tool Socket Set with Case
- HAZET 259 Piece Tool Kit Socket Set with Box
