Subtotal (1 unit)*
PHP489.40
(exc. VAT)
PHP548.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP489.40 |
*price indicative
- RS Stock No.:
- 666-404
- Mfr. Part No.:
- P3463-57
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pin | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pin | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Tensioner roller timing setting pin is a precision tool designed specifically for the VAG 1.2, 1.4, 1.6, and 2.0 Pdi/Tdi engines manufactured between 1998 and 2001. This tool is essential for ensuring accurate timing adjustments during engine maintenance, allowing mechanics to achieve optimal performance and efficiency. Crafted with durability in mind, it weighs a mere 20 grams, making it lightweight yet robust enough to withstand daily workshop use. The attention to detail in its design ensures that it meets the rigours of professional automotive applications, ultimately supporting the longevity and reliability of your vehicle's engine.
Designed specifically for VAG engines from 1998 to 2001 for accurate timing adjustments
Lightweight at just 20 grams ensuring ease of use without compromising strength
Constructed with durability for reliable performance in professional automotive applications
Guarantee category is C indicating it is a consumable item subject to normal wear
Facilitates essential timing tasks promoting optimal vehicle performance and engine efficiency
