Stanley 1 Piece Telescopic Support Tool Kit
- RS Stock No.:
- 482-924
- Mfr. Part No.:
- STHT1-05932
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP4,628.95
(exc. VAT)
PHP5,184.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,628.95 |
*price indicative
- RS Stock No.:
- 482-924
- Mfr. Part No.:
- STHT1-05932
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Telescopic Support | |
| Product Type | Tool Kit | |
| Kit Contents | Telescopic Support | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Telescopic Support | ||
Product Type Tool Kit | ||
Kit Contents Telescopic Support | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Telescopic Support features an efficient clamp design that holds boards firmly in place. Its heavy duty ribbed aluminum body remains flat and rigid during use. Built with a robust design, it is easy to handle and operate.
Adjustable pole for easier lifting of boards and holding into place until fastened
Efficient clamp design to hold board firmly in place
Heavy duty ribbed aluminum body stays flat and rigid
Related links
- Stanley 1 Piece Wall Boards Carrier Tool Kit
- Stanley 1 Piece Spokeshave Tool Kit
- Stanley 1 Piece Trimmer Tool, 200mm
- Stanley 1 Piece Panel Carry Drywall Panel Carrier
- Stanley 1 piece Hex Metric Torx Key Set
- Stanley 1-Piece Cutter Multitool Accessory
- Stanley 1-Piece Nibbler Multitool Accessory
- Stanley 1-Piece Punch 3.2mm Shank
