Subtotal (1 unit)*
PHP8,866.75
(exc. VAT)
PHP9,930.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,866.75 |
*price indicative
- RS Stock No.:
- 211-420
- Mfr. Part No.:
- P3462-69
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | Camshaft Timing And Blocking Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents Camshaft Timing And Blocking Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-69
The SAM Outillage Tool is meticulously designed for timing and blocking the camshaft of various VAG engines, including popular models such as the A2 1.4 and Polo 1.6. With its robust construction and ergonomic design, it ensures precision and reliability during engine timing, making it an essential companion for both professional mechanics and dedicated automotive enthusiasts. Its versatility extends to numerous vehicle types, granting the user confidence in their repairs and servicing. Whether you are tackling a routine maintenance task or engaged in more complex repairs, this product delivers exceptional results, streamlining your workflow and enhancing your overall efficiency in the workshop.
Lightweight at just 310 grams for effortless handling
Durable construction provides long lasting reliability
Ergonomic design enhances comfort during use
Perfect for both professional workshops and DIY enthusiasts
