Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-251
- Mfr. Part No.:
- P3462-153
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | Camshaft Blocking Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents Camshaft Blocking Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-153
The SAM Outillage camshaft blocking tool is designed specifically for OPEL models, ensuring precision and reliability in your automotive work. Ideal for applications involving the Vectra and other compatible vehicles, this tool features a robust gold coloured clamp that securely holds the camshaft in place. Crafted for ease of use and durability, it is an indispensable addition to any garage, whether you're a professional mechanic or a DIY enthusiast. With a lightweight build, this tool allows for effortless handling while maintaining its strength under pressure. Its thoughtful design streamlines engine timing adjustments, making maintenance tasks quicker and more efficient. Enhance your workshop's capabilities with this essential camshaft blocking tool.
Lightweight construction enhances manoeuvrability
Facilitates accurate engine timing adjustments
Built for durability to withstand rigorous use
Perfect for both professional mechanics and automotive enthusiasts
