SAM Pneumatic Tool Tool Kit
- RS Stock No.:
- 208-644
- Mfr. Part No.:
- N1816-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP1,011.32
(exc. VAT)
PHP1,132.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,011.32 |
*price indicative
- RS Stock No.:
- 208-644
- Mfr. Part No.:
- N1816-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Pneumatic Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 3.5mm Pusher | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Pneumatic Tool | ||
Product Type Tool Kit | ||
Kit Contents 3.5mm Pusher | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
N1816-40
The SAM Outillage Pusher is a vital accessory designed specifically for nibbler machines that ensure precision in your work. Crafted with attention to detail, this tool enhances your nibbler's performance, making intricate tasks easier and more efficient. Its lightweight construction and robust design allow for extended use without fatigue, ensuring productivity throughout the workday. Ideal for both professional tradespeople and DIY enthusiasts alike, this accessory embodies convenience and reliability, making it a must have in any toolkit. Experience the level of craftsmanship that comes from a renowned manufacturer with a reputation for excellence.
Weighs just 10 kg for effortless handling
Designed to facilitate a precise cutting experience
Crafted to withstand the rigours of frequent use
Promotes efficient performance with every application
Backed by a guarantee ensuring your investment is protected
