SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included
- RS Stock No.:
- 901-045
- Mfr. Part No.:
- CPP-242NCAR
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP168,742.77
(exc. VAT)
PHP188,991.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,742.77 |
*price indicative
- RS Stock No.:
- 901-045
- Mfr. Part No.:
- CPP-242NCAR
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 94kg | |
| Standards/Approvals | No | |
| Number of Tools | 242 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 94kg | ||
Standards/Approvals No | ||
Number of Tools 242 | ||
- COO (Country of Origin):
- FR
The SAM toolset offers a comprehensive selection designed for bodywork tasks, featuring an extensive 242-tool collection housed within a robust six-drawer trolley for efficient organisation and accessibility.
Includes 242 high-quality tools specifically for bodywork tasks
Constructed with a Durable roller cabinet for secure storage
Features five functional tool drawers and one spacious compartment
Provided with foam modules for optimal tool arrangement and protection
Guaranteed under SAM TOOL warranty with no time limit on normal usage
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
