SAM 7 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-987
- Mfr. Part No.:
- 417-435MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP258,828.80
(exc. VAT)
PHP289,888.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258,828.80 |
*price indicative
- RS Stock No.:
- 900-987
- Mfr. Part No.:
- 417-435MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Colour | Red | |
| Height | 1m | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 114.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Colour Red | ||
Height 1m | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 114.8kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool trolley features a comprehensive range of 435 high-quality tools housed in foam modules, designed specifically for industrial and automotive maintenance, ensuring easy organisation and accessibility.
Robust seven-drawer design accommodates a large selection of tools
Includes essential and specialised tools tailored for various maintenance tasks
Foam modules provide secure storage and prevent tool damage
Guarantee with no time limit on tools used under normal conditions
Related links
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet 257 Tools Included
- RS PRO 7 Drawer Wheeled Tool Cabinet 358 Tools Included
