SAM Tool Cabinet, Steel
- RS Stock No.:
- 899-091
- Mfr. Part No.:
- ETAB-AR1500
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP68,907.30
(exc. VAT)
PHP77,176.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,907.30 |
*price indicative
- RS Stock No.:
- 899-091
- Mfr. Part No.:
- ETAB-AR1500
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Wheeled | No | |
| Height | 800mm | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Wheeled No | ||
Height 800mm | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool cabinet with strip curtain serves as an effective storage solution for tools, featuring a Compact design Ideal for various mounting options.
Dimensions of 1500 x 250 x 800 mm provide ample storage space
Lock & key system ensures security for stored items
Versatile mounting options allow for wall or workbench installation
Constructed with a weight of 45 kg for stability and durability
Guarantee applies under normal usage conditions, offering peace of mind
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
