Bott Wheeled Trolley, Steel
- RS Stock No.:
- 660-250
- Mfr. Part No.:
- 14026025.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,337.96
(exc. VAT)
PHP78,778.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,337.96 |
*price indicative
- RS Stock No.:
- 660-250
- Mfr. Part No.:
- 14026025.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1m | |
| Height | 1.6m | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1m | ||
Height 1.6m | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo heavy-duty 4-panel trolley is expertly crafted to provide unparalleled functionality and durability in transporting goods. Constructed from robust sheet steel, this trolley features a double-sided design that maximises storage efficiency while maintaining easy access. Its innovative push/pull handle, combined with a sturdy 125mm diameter castor set, enables effortless mobility in various environments. Finished in a sleek RAL 5010 gentian blue with RAL 7035 light grey accents, this trolley not only ensures high performance but also brings a modern aesthetic to the workspace. Sized perfectly at 1000x650x1600 mm and equipped to handle a gross weight of 44 kg, this trolley caters to the demanding requirements of professional settings, making it an ideal choice for both commercial and industrial applications.
Heavy duty steel construction offers exceptional durability
Double sided design allows for easy access from both sides
125mm diameter castor set ensures smooth movement over various surfaces
Sleek powder coat finish in RAL 5010 gentian blue with light grey accents for a modern look
Compact dimensions of 1000x650x1600 mm make it space efficient for any environment
Capable of supporting a gross weight of 44 kg for sturdy performance
Ideal for multiple applications in commercial and industrial settings
Related links
- Bott Wheeled Trolley, Steel
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
