Bott 5 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-866
- Mfr. Part No.:
- 16927150.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,524.46
(exc. VAT)
PHP167,467.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,524.46 |
*price indicative
- RS Stock No.:
- 658-866
- Mfr. Part No.:
- 16927150.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1.3m | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1.3m | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is engineered for optimal organisation and efficient workspace management. Designed with a robust, fully welded steel housing, it boasts double, independent storage sections and five fully extending drawers, making it ideal for workshops and maintenance facilities. The trolley features a durable lino top that not only serves as a work surface but also ensures easy cleaning. With a load capacity of up to 50 kg per drawer and additional cupboard storage, this versatile trolley accommodates various tools and equipment. Finished in stylish RAL 3004 crimson red and complemented by RAL 7035 light grey accents, it combines functionality with a professional aesthetic. Dimensions of 1300x600x980mm provide ample storage without compromising on mobility, thanks to its 125mm diameter castors.
Multi drawer design featuring five fully extending drawers for easy access
Constructed from robust sheet steel, ensuring long lasting durability
Robust push pull handles enhance mobility even when fully loaded
Load capacity of 50 kg per drawer supports a wide range of tools and equipment
Cupboard section includes a reinforced door and one galvanised steel shelf for added storage
Durable powder coat finish in crimson red and light grey for professional appearance
Compact dimensions enable efficient use of space without sacrificing storage capacity
125mm diameter castors provide smooth mobility across various surfaces
Ideal for workshops, garages, and maintenance areas, streamlining work processes
Related links
- Bott 5 Drawer Wheeled Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
- Bott 6 Drawer Wheeled Trolley, Steel
- Bott 5 Drawer Wheeled Cabinet, Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
