Gedore 3 Drawer Tool Chest, Sheet Metal
- RS Stock No.:
- 602-481
- Mfr. Part No.:
- 6618130
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP68,204.34
(exc. VAT)
PHP76,388.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,204.34 |
*price indicative
- RS Stock No.:
- 602-481
- Mfr. Part No.:
- 6618130
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Chest | |
| Material | Sheet Metal | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 400mm | |
| Colour | Blue | |
| Height | 305mm | |
| Sub Type | Tool Chest | |
| Load Capacity | 40kg | |
| Weight | 24kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Chest | ||
Material Sheet Metal | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 400mm | ||
Colour Blue | ||
Height 305mm | ||
Sub Type Tool Chest | ||
Load Capacity 40kg | ||
Weight 24kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool chest is an essential storage solution designed to perfectly complement tool trolley 1580. Crafted from robust, powder-coated sheet steel, this tool chest is both corrosion-resistant and scratch-resistant, ensuring long-lasting durability. With a comprehensive safety design, including all-round edge protection, users can store their tools with peace of mind. The chest is efficiently organised to house three spacious, fully extendable drawers, each capable of holding up to 40 kg, making it Ideal for heavy-duty use. Its dimensions of H 305 x W 625 x D 400 mm create a Compact yet functional piece that can be tailored for individual needs with optional dividers. Whether for professional workshops or home use, this tool chest stands as a reliable partner for any tradesperson.
Constructed from durable, powder coated sheet steel for lasting protection
Three wide drawers with full extension for maximum accessibility
Central locking mechanism for enhanced security of stored items
Safety locks on each drawer allow for easy, one handed operation
Load capacity of 40 kg per drawer meets heavy storage needs
Includes 6 longitudinal and 2 transverse dividers for custom organisation
Compatible with GEDORE tool modules for added functionality
Compact design suitable for tight spaces without sacrificing storage capacity
Delivery includes no tools or accessories, allowing for personalised use
