BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- RS Stock No.:
- 600-117
- Mfr. Part No.:
- C27S-R
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP85,169.08
(exc. VAT)
PHP95,389.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,169.08 |
*price indicative
- RS Stock No.:
- 600-117
- Mfr. Part No.:
- C27S-R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Thermoplastic (Worktop) | |
| Product Type | Tool Trolley | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 990mm | |
| Width | 390mm | |
| Colour | Red | |
| Height | 700mm | |
| Weight | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Thermoplastic (Worktop) | ||
Product Type Tool Trolley | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 990mm | ||
Width 390mm | ||
Colour Red | ||
Height 700mm | ||
Weight 20kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Folding Tool Trolley is designed for outdoor jobs with a unique patented design that ensures effortless transport. It features 2 drawers measuring 588x277 mm with ball bearing slides for two-way opening, and a large lower compartment sized 588x277x220 mm. The trolley has a sturdy sheet metal frame for durability.
Thermoplastic worktop with 6 built-in tool trays
Centralized lock
Can accommodate drawer partitions and MC foam tool trays
Related links
- BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley Fibre
