BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
600-109
Mfr. Part No.:
BW 2400S G7/E-S
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Chests & Tool Cabinet

Material

Thermoplastic (Worktop)

Number of Drawers

7

Wheeled

Yes

Length

970mm

Width

775mm

Load Capacity

800kg

Standards/Approvals

No

RoHS Status: Exempt

The BETA Mobile Roller Cab features 7 drawers measuring 588x367 mm with ball bearing slides for smooth operation. It includes 5 drawers at 70 mm high, 1 drawer at 140 mm high, and 1 drawer at 210 mm high. The cab comes with an assortment of 240 tools, and the drawer bases are protected for durability.

Front centralized safety lock

Static load capacity is 800 kg

Thermoplastic worktop

Built-in side bottle holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy