Teng Tools 4 Drawer Tool Chest, Steel
- RS Stock No.:
- 323-868
- Mfr. Part No.:
- TST26R4
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP60,757.31
(exc. VAT)
PHP68,048.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,757.31 |
*price indicative
- RS Stock No.:
- 323-868
- Mfr. Part No.:
- TST26R4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Chest | |
| Material | Steel | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 380mm | |
| Width | 660mm | |
| Colour | Red | |
| Weight | 21.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Chest | ||
Material Steel | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 380mm | ||
Width 660mm | ||
Colour Red | ||
Weight 21.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 tool chest in matte red offers tool storage for professionals who prioritize functionality and style. With dimensions of 660 mm wide by 305 mm deep by 380 mm high, it ensures ample storage while maintaining a compact footprint. The distinctive drop front with the TengTools logo covers the drawers when closed. It houses four fully extendable drawers, three at 50 mm height and one at 75 mm height. Each drawer measures 569 mm wide by 275 mm deep and can hold four TengTools TC1 modules. This design suits the TengTools tool control system TT sets and FOAM sets, which use high-density EVA in three layers for enhanced tool protection. Made from heavy gauge steel, the TST26R4 endures daily professional use. Each drawer has smooth-running ball bearing slides for easy access to tools.
Made from top-quality heavy gauge steel, built for durability
Treated with a 5-step phosphate-free rust prevention process and a powder coat finish
Recessed side handles and rubber feet for stability and ease of mobility
Equipped with a 3-digit combination lock for secure tool storage
