Bahco Wheeled Tool Cabinet, Polypropylene
- RS Stock No.:
- 284-050
- Mfr. Part No.:
- 4750PTBW67
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP13,762.67
(exc. VAT)
PHP15,414.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,762.67 |
*price indicative
- RS Stock No.:
- 284-050
- Mfr. Part No.:
- 4750PTBW67
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Polypropylene | |
| Wheeled | Yes | |
| Length | 675mm | |
| Width | 472mm | |
| Colour | Black | |
| Height | 420mm | |
| Load Capacity | 50kg | |
| Weight | 7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Polypropylene | ||
Wheeled Yes | ||
Length 675mm | ||
Width 472mm | ||
Colour Black | ||
Height 420mm | ||
Load Capacity 50kg | ||
Weight 7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Tool Box is made from durable virgin polypropylene (PP), designed for heavy-duty use in extreme conditions. It is resistant to both low and high temperatures, ranging from -20ºC to +50ºC. The 2-in-1 rolling mobile workshop features wheels measuring 135x37 mm, made of polypropylene plastic with a single galvanized axle for smooth mobility. The top tool box includes external box dividers and an internal tray for organized storage, while the bottom box serves as a large storage bin for additional tools and equipment.
Upper box section can be padlock by using the holes included within the centre of the box
Telescopic handle in grey colour to be used when driving the box on wheels
Metallic latches and galvanized key components
Related links
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
- Bahco 8 Drawer Wheeled Tool Cabinet 758 Tools Included
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
