Milwaukee 0 Drawer Polymer Tool Box 13 in 16.2 in 9.8in
- RS Stock No.:
- 783-983
- Mfr. Part No.:
- 48-22-8422
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP41,711.75
(exc. VAT)
PHP46,717.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,711.75 |
*price indicative
- RS Stock No.:
- 783-983
- Mfr. Part No.:
- 48-22-8422
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Box | |
| Sub Type | Box | |
| Number of Compartments | 1 | |
| Length | 16.2in | |
| Width | 9.8in | |
| Height | 13in | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 0 | |
| Colour | Red | |
| Weight | 75lb | |
| Number of Trays | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Box | ||
Sub Type Box | ||
Number of Compartments 1 | ||
Length 16.2in | ||
Width 9.8in | ||
Height 13in | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 0 | ||
Colour Red | ||
Weight 75lb | ||
Number of Trays 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
