Plano Nylon, Polyamide, 1 Pocket Tool Belt Phone Holder
- RS Stock No.:
- 774-2846
- Mfr. Part No.:
- PL549T
- Manufacturer:
- Plano
Subtotal (1 unit)*
PHP1,053.53
(exc. VAT)
PHP1,179.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,053.53 |
*price indicative
- RS Stock No.:
- 774-2846
- Mfr. Part No.:
- PL549T
- Manufacturer:
- Plano
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plano | |
| Type | Protective Pouch | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Nylon, Polyamide | |
| Select all | ||
|---|---|---|
Brand Plano | ||
Type Protective Pouch | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Nylon, Polyamide | ||
RoHS Status: Exempt
Smartphone Protective Pouch
Protective, weatherproof pouch designed for use with smartphones such as the iPhone. Transparent cover allows the user to operate the handset without openig the pouch. Can be fitted to the Plano tool belt PL52201 774-2843.
Splashproof
Penholder
Universal metal clips
Reinforced fabric design
Zipped
Penholder
Universal metal clips
Reinforced fabric design
Zipped
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Related links
- Bahco Polyester, 1 Pocket Tool Belt Phone Holder
- CK Polyester Tool Belt Phone Holder
- MARTOR Nylon, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Belt Pouch
- Outils Oceans Polyamide 1 Pocket Tool Bag
- MARTOR Plastic, 1 Pocket Tool Belt Pouch
- Never Let Go, 1 Pocket Tool Belt Pouch
- Knipex Polyester, 1 Pocket Tool Belt Pouch
