Kern Leather Meter Bag 200 mm x 70 mm
- RS Stock No.:
- 920-874
- Mfr. Part No.:
- ORA-A2107
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,352.50
(exc. VAT)
PHP3,754.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.50 |
*price indicative
- RS Stock No.:
- 920-874
- Mfr. Part No.:
- ORA-A2107
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Bag Type | Meter Bag | |
| Product Type | Bag | |
| Material | Leather | |
| Length | 200mm | |
| Height | 70mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Bag Type Meter Bag | ||
Product Type Bag | ||
Material Leather | ||
Length 200mm | ||
Height 70mm | ||
Shoulder Strap No | ||
Colour Black | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern leather sleeve is specifically designed for analogue refractometers, providing essential protection and durability in a sleek black finish.
Crafted from high-quality leather for enhanced durability and style
Fits standard analogue refractometers, ensuring compatibility
Lightweight design with a net weight of approximately 0.15 kg
Compact dimensions of 200x150x70 mm make it easy to store
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
