Kern Leather Meter Bag 150 mm x 40 mm
- RS Stock No.:
- 920-873
- Mfr. Part No.:
- ORA-A2103
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,394.41
(exc. VAT)
PHP2,681.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,394.41 |
*price indicative
- RS Stock No.:
- 920-873
- Mfr. Part No.:
- ORA-A2103
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Bag Type | Meter Bag | |
| Product Type | Bag | |
| Material | Leather | |
| Length | 150mm | |
| Height | 40mm | |
| Colour | Black | |
| Shoulder Strap | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Bag Type Meter Bag | ||
Product Type Bag | ||
Material Leather | ||
Length 150mm | ||
Height 40mm | ||
Colour Black | ||
Shoulder Strap No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern leather sleeve offers robust protection for your analogue refractometers while enhancing grip and usability, designed specifically for optimum performance in optical applications.
Leather construction provides durability and a secure grip
Compatible with analogue refractometers for optimal protection
Compact dimensions of 150x90x40 mm for convenient storage
Lightweight design with a net weight of approximate 0.10 kg for easy handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
