Klein Tools Polyester, PVC Coating Carrying Bag 6.25 in x 10.25in x 4 in

Subtotal (1 pack of 3 units)*

PHP14,471.20

(exc. VAT)

PHP16,207.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,471.20PHP4,823.733

*price indicative

RS Stock No.:
790-319
Mfr. Part No.:
69407
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Bag Type

Carrying Bag

Product Type

Carrying Case

Material

Polyester, PVC Coating

Length

6.25in

Width

10.25in

Height

4in

Number of Pockets

2

Colour

Black, Orange

Shoulder Strap

No

Lock Type

Zipper

COO (Country of Origin):
US
The SuperRod Tradesman Pro Hard Case is a protective storage solution measuring 8.75 x 6.50 x 2.25 inches designed to safeguard meters, tech devices, small tools, and parts within tool bags or pouches.

Black body with grey and Orange trim accents

Single compartment configuration

Weighs 10.1 oz. for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy