Toughbuilt Industries Tool 500 mm x 500mm x 590 mm
- RS Stock No.:
- 720-435
- Mfr. Part No.:
- HB-B-1
- Manufacturer:
- Toughbuilt Industries
N
Subtotal (1 unit)*
PHP3,995.19
(exc. VAT)
PHP4,474.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,995.19 |
*price indicative
- RS Stock No.:
- 720-435
- Mfr. Part No.:
- HB-B-1
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Bag Type | Tool | |
| Product Type | Bag | |
| Length | 500mm | |
| Width | 500mm | |
| Height | 590mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Bag Type Tool | ||
Product Type Bag | ||
Length 500mm | ||
Width 500mm | ||
Height 590mm | ||
Shoulder Strap No | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries Hose Bag is a versatile storage solution designed to carry and keep your drain off hose neatly organised and secure.
Front fittings pocket for convenient accessory storage
Rear hang loop enables easy hanging when not in use
Bottom drain holes prevent water accumulation
Tarp wipeable interior allows for effortless cleaning
Related links
- Toughbuilt Industries Tool 470 mm x 570 mm
- Toughbuilt Industries Tool 540 mm x 505 mm
- Toughbuilt Industries Tool Bag 470 mm x 505 mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries Tool Box for use with Base
- Toughbuilt Industries, 5 Pocket Tool Pouch
- Toughbuilt Industries, 29 Pocket Tool Pouch
- Toughbuilt Industries, 31 Pocket Tool Pouch
