Toughbuilt Industries Pouch 260 mm x 210mm x 90 mm
- RS Stock No.:
- 720-420
- Mfr. Part No.:
- VR-0506
- Manufacturer:
- Toughbuilt Industries
N
Subtotal (1 unit)*
PHP2,996.62
(exc. VAT)
PHP3,356.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,996.62 |
*price indicative
- RS Stock No.:
- 720-420
- Mfr. Part No.:
- VR-0506
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Bag Type | Pouch | |
| Product Type | Drill | |
| Length | 260mm | |
| Width | 210mm | |
| Height | 90mm | |
| Shoulder Strap | No | |
| Number of Pockets | 12 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Bag Type Pouch | ||
Product Type Drill | ||
Length 260mm | ||
Width 210mm | ||
Height 90mm | ||
Shoulder Strap No | ||
Number of Pockets 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries Toughbuilt Drill Pod is an exceptional accessories pouch designed to Streamline your drill bit and accessory storage, offering a convenient solution for quick access and organisation while working.
Compact design securely holds up to 12 drill bits of various sizes
Each bit is nestled in its own slot for effortless access
Prevents rummaging and losing bits in your tool bag
Space-saving marvel tailored for efficiency and organisation
Related links
- Toughbuilt Industries, 11 Pocket Tool Pouch
- Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m
- Weidmüller Klippon POK Series Black Grey Lid Fibreglass Reinforced Polyester Enclosure 160 mm x 260 mm x 90 mm
- Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure 160 mm x 260 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 160 mm x 260 mm x 90 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Aluminium Enclosure IK08, 160 mm x 260 mm x 90 mm
- Toughbuilt Industries Maxi Bag 345 mm x 320mm x 1.635 m
- Hammond 1590ZGRPBK Series Black Black Lid Fibreglass Reinforced Polyester Enclosure IK09, 90 mm x 260 mm x 160 mm
