Stanley Polypropylene Tool Bag with Shoulder Strap 450 mm x 250mm x 350 mm
- RS Stock No.:
- 652-915
- Mfr. Part No.:
- FMST17626-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP6,689.53
(exc. VAT)
PHP7,492.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,689.53 |
*price indicative
- RS Stock No.:
- 652-915
- Mfr. Part No.:
- FMST17626-1
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 450mm | |
| Width | 250mm | |
| Height | 350mm | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene | ||
Length 450mm | ||
Width 250mm | ||
Height 350mm | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley 45 cm Pro-Stack FatMax tool basket offers robust and versatile storage with a 25 kg load capacity. Made from durable 600 denier fabric and reinforced with rivets, it features a polypropylene base for protection on wet surfaces. It includes a long aluminum handle and a padded, adjustable, and detachable shoulder strap for comfortable carrying. The basket provides multiple external pockets, including a zippered one, and dedicated spaces for tools like levels and measuring tapes. Fully compatible with all Pro-Stack modules, it connects easily using side clips. Dimensions are height 350 mm, length 450 mm, and width 250 mm.
Padded shoulder strap for comfort and ease of carrying
Aluminum handle for comfortable transport
Loops for storing long items such as levels
Internal dividers for organized storage of screwdrivers pliers and hand tools
Related links
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 450 mm x 300mm x 250 mm
- Outils Oceans Polyethylene Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 240 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Stanley Polypropylene Tool Box 250 mm 480 mm 250mm
- SAM Polypropylene Tool Bag with Shoulder Strap 350 mm x 270mm x 500 mm
- Outils Oceans Polyamide Polyethylene Tool Bucket with Shoulder Strap 250 mm x 250mm x 280 mm
- Stanley 600 Denier Soft Tool Organiser with Shoulder Strap 230 mm x 165mm x 350 mm
- Stanley Polypropylene Tool Rack