BETA Plastic Tool Box 500 mm x 260mm x 260 mm
- RS Stock No.:
- 616-604
- Mfr. Part No.:
- C16
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP10,592.74
(exc. VAT)
PHP11,863.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,592.74 |
*price indicative
- RS Stock No.:
- 616-604
- Mfr. Part No.:
- C16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Bag Type | Tool Box | |
| Product Type | Tool Bag | |
| Material | Plastic | |
| Length | 500mm | |
| Width | 260mm | |
| Height | 260mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Bag Type Tool Box | ||
Product Type Tool Bag | ||
Material Plastic | ||
Length 500mm | ||
Width 260mm | ||
Height 260mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Plastic tool box with interior object compartment is a lightweight and highly functional storage solution designed for professionals who need durability and organization on the go. With a reinforced plastic body and smart internal layout, its ideal for fieldwork, maintenance, and mobile repairs.
Designed to hold a personalized assortment of tools
Interior object compartment for small parts and accessories
Double steel closure for secure locking
Related links
- Stanley Fabric Tool Bag with Shoulder Strap 290 mm x 260mm x 260 mm
- BETA Plastic Plastic Tray for use with T Handle Extension Bar, Socket
- BETA Plastic Plastic Tray for use with Leg Universal Puller
- RS PRO Steel Wall Box 700 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Steel Wall Box 700 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
