Gedore Polyester Fabric Rucksack with Shoulder Strap 70 mm x 380mm x 410 mm
- RS Stock No.:
- 608-608
- Mfr. Part No.:
- 1818252
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP8,194.14
(exc. VAT)
PHP9,177.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,194.14 |
*price indicative
- RS Stock No.:
- 608-608
- Mfr. Part No.:
- 1818252
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Rucksack | |
| Bag Type | Rucksack | |
| Material | Polyester Fabric | |
| Length | 70mm | |
| Width | 380mm | |
| Height | 410mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Rucksack | ||
Bag Type Rucksack | ||
Material Polyester Fabric | ||
Length 70mm | ||
Width 380mm | ||
Height 410mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gedore Tool Rucksack SOFT is meticulously crafted to meet the needs of professionals and hobbyists alike. Designed for transporting and storing tools, accessories, and important documents, this rucksack combines strength with lightweight convenience. Made from tear-resistant polyester fabric, it provides exceptional durability and protection against the elements. Its thoughtful ergonomic design features various internal and external pockets, ensuring optimal organisation of your essentials. With strong zippers and padded adjustable shoulder straps, you can comfortably carry your gear regardless of your location. Weighing only 1.6 kg, this rucksack accommodates a load capacity of up to 12 kg, making it an indispensable companion for any task.
Extremely light yet strong construction for easy portability
Made from tear resistant polyester fabric for enhanced durability
Watertight design protects contents from moisture
Ergonomically arranged pockets for efficient tool organisation
Strong zippers ensure secure closure and access
Padded adjustable shoulder straps provide comfort during transportation
Additional practical handle on TOP for versatile carrying options
Compact dimensions of 410 mm height, 380 mm width, and 70 mm length for convenient storage
Related links
- Gedore Polyester Fabric Rucksack with Shoulder Strap 120 mm x 300mm x 400 mm
- Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 380mm x 470 mm
- Teng Tools Polyester Backpack with Shoulder Strap 130 mm x 380mm x 430 mm
- RS PRO Polyester Backpack with Shoulder Strap 340 mm x 220mm x 410 mm
- CK Polymer Wheeled Bag with Shoulder Strap 240 mm x 380mm x 550 mm
- Super Rod Tool with Shoulder Strap 1.22 m x 410 mm
- Technics Polyester Tool Bag 420 mm x 380mm x 130 mm
- Rottner Comsafe Black Mailbox, 1.05 m x 380mm x 230 mm
