BETA Fabric Tool Trolley 380 mm x 250mm x 430 mm
- RS Stock No.:
- 600-089
- Mfr. Part No.:
- C8B
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP21,354.52
(exc. VAT)
PHP23,917.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,354.52 |
*price indicative
- RS Stock No.:
- 600-089
- Mfr. Part No.:
- C8B
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Trolley | |
| Bag Type | Tool Trolley | |
| Material | Fabric | |
| Length | 380mm | |
| Width | 250mm | |
| Height | 430mm | |
| Number of Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Trolley | ||
Bag Type Tool Trolley | ||
Material Fabric | ||
Length 380mm | ||
Width 250mm | ||
Height 430mm | ||
Number of Pockets 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The BETA Tool Trolley is made from technical fabric and designed specifically for electricians. It features a hard frame and a telescopic carrying handle for easy mobility. The trolley has 4 castors and includes 1 removable interior tool panel. A front pocket with a badge holder adds convenience, and the double bottom is complete with a tote tray for extra storage.
2 exterior side pockets
2 wire puller hooks
Tilting handle for easier access to tools
Can be padlocked
Related links
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 460 mm x 250mm x 320 mm
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 300 mm x 250mm x 130 mm
- Stanley Fabric Open Mouth with Shoulder Strap 447 mm x 275mm x 430 mm
- CK Polyester Backpack with Shoulder Strap 380 mm x 250mm x 420 mm
- BETA Fabric Tool Rucksack 360 mm x 200mm x 480 mm
- BETA Fabric Tool Box with Shoulder Strap 550 mm x 220mm x 250 mm
