Stanley Metal Tool Box 360 mm x 660mm x 360 mm
- RS Stock No.:
- 561-931
- Mfr. Part No.:
- STMT1-75062
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP26,120.59
(exc. VAT)
PHP29,255.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,120.59 |
*price indicative
- RS Stock No.:
- 561-931
- Mfr. Part No.:
- STMT1-75062
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Tool Box | |
| Material | Metal | |
| Length | 360mm | |
| Width | 660mm | |
| Height | 360mm | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Tool Box | ||
Material Metal | ||
Length 360mm | ||
Width 660mm | ||
Height 360mm | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Metal top chest is built for durability and efficient storage. It features a stable lid supported by chrome gas struts, heavy-duty ball bearing slides for smooth drawer operation, and aluminium drawer pulls for added strength and long-lasting use.
Heavy duty ball baring slides for the drawers- quality drawer sliding system with better grip and locking mechanism
Stable lid supported with chrome gas struds
Aluminium draw pulls
23kg storage capacity
Related links
- ABB 1SL02 Series Thermoplastic Wall Box 855 mm x 585 mm x 360 mm
- Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm
- Stanley Metal 55 x 28 x 28cm
- Stanley Fabric Backpack with Shoulder Strap 360 mm x 230mm x 540 mm
- Fellowes 85L Transparent Polypropylene Storage Box, 390 mm x 660mm x 450 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Fellowes Transparent Polypropylene Storage Box, 320 mm x 660mm x 450 mm
- Rittal GA Series Aluminium Wall Box 120 mm x 360 mm x 82 mm
