Phoenix Contact Polyester Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
- RS Stock No.:
- 521-971
- Mfr. Part No.:
- 8191310
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP8,392.86
(exc. VAT)
PHP9,400.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 13, 2026
- Plus 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,392.86 |
*price indicative
- RS Stock No.:
- 521-971
- Mfr. Part No.:
- 8191310
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester | |
| Length | 290mm | |
| Width | 185mm | |
| Height | 220mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 290mm | ||
Width 185mm | ||
Height 220mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Unequipped tool carrier is a robust and versatile storage solution designed for professionals. Made from high-quality polyester, it features a customizable business card-sized marking label and meets environmental standards such as RoHS compliance.
Polyester material
Length 290 mm
Dimensions 185 x 220 x 185 mm
Black colour
Related links
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
- Phoenix Contact Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Knipex Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Spontex Pink Scourer 206 mm x 185mm x 5.2 mm, for Cleaning Use
- Spontex Green Scourer 206 mm x 185mm x 5.2 mm, for Cleaning Use
- Spontex Yellow Scourer 206 mm x 185mm x 5.2 mm, for Cleaning Use
